- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- CRD16RM0AK
CRD16RM0AK
Littelfuse/C&K
Switch DIP SP16T 16 Flush Screwdriver 20VAC 20VDC 0.4VA PC Pins 30000Cycles 2.54mm Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Switch DIP SP16T 16 Flush Screwdriver 20VAC 20VDC 0.4VA PC Pins 30000Cycles 2.54mm Thru-Hole Tube
Search Keywords: CRD16RM0AK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:CRD16RM0AK
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509020
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Orientation:Right Angle
-
Actuator Style:Flush Screwdriver
-
Actuator Length:0 mm
-
Number of Positions:16
-
Pole Throw Configuration:SP16T
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Contact Plating:Gold
-
Terminal Pitch:2.54 mm
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Ships today, if you order in
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$7.37
10
$7.26
25
$5.10
100
$4.67
250 +
$4.43
Click for Quote
Log in
to unlock special pricing