Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

CRD16CM0SBR

10 mm DIP Coded Rotary DIP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
10 mm DIP Coded Rotary DIP
Search Keywords: CRD16CM0SBR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: CRD16CM0SBR
Unit of Measure: Per Each
RoHS: Yes
HTS: 853650
COO: KR
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 500
Body Orientation: Straight
Actuator Style: Flush Screwdriver
Actuator Length: 0 mm
Number of Positions: 16
Pole Throw Configuration: SP16T
Mounting: Surface Mount
Terminal Type: Gull Wing
Contact Rating @ Voltage: 0.4@20VAC 20VDC A
Contact Plating: Gold/Nickel
Terminal Pitch: 2.54 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CRD16CM0SBR RoHS compliant?
Yes, CRD16CM0SBR is RoHS compliant.
What is the lead time for CRD16CM0SBR?
The standard lead time for CRD16CM0SBR is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 230
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
250
28 Weeks can ship 5/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$7.58
100
$6.70
250
$6.25
500
$5.94
750
$5.93
1,000 +
$5.53
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!