- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- CRD16CM0CB
Littelfuse / C&K
CRD16CM0CB
10 mm DIP Coded Rotary DIP
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:CRD16CM0CB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1530 -
Body Orientation:Straight
-
Actuator Style:Flush Screwdriver
-
Actuator Length:0 mm
-
Number of Positions:16
-
Pole Throw Configuration:SP16T
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Contact Plating:Gold/Nickel
-
Terminal Pitch:2.54 mm