Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

CRD16CM0AB

10 mm DIP Coded Rotary DIP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
10 mm DIP Coded Rotary DIP
Search Keywords: CRD16CM0AB
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: CRD16CM0AB
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509020
COO: KR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 45
Body Orientation: Right Angle
Actuator Style: Flush Screwdriver
Actuator Length: 0 mm
Number of Positions: 16
Pole Throw Configuration: SP16T
Mounting: Through Hole
Terminal Type: PC Pins
Contact Rating @ Voltage: 0.4@20VAC 20VDC A
Contact Plating: Gold/Nickel
Terminal Pitch: 2.54 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CRD16CM0AB RoHS compliant?
Yes, CRD16CM0AB is RoHS compliant.
What is the lead time for CRD16CM0AB?
The standard lead time for CRD16CM0AB is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 250
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
113
18 Weeks can ship 3/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$12.24
25
$9.78
50
$9.28
113
$8.79
225
$8.58
338
$8.36
450 +
$8.17
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!