- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- CRD16CL1AB
CRD16CL1AB
Littelfuse/C&K
10 mm DIP Coded Rotary DIP
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
10 mm DIP Coded Rotary DIP
Search Keywords: CRD16CL1AB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:CRD16CL1AB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Orientation:Right Angle
-
Actuator Style:Spindle
-
Actuator Length:7 mm
-
Number of Positions:16
-
Pole Throw Configuration:SP16T
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Contact Plating:Gold/Nickel
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
90
28 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
90
$12.28
180
$7.56
270
$5.98
360 +
$5.86
Click for Quote
Log in
to unlock special pricing