Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

CRD10RM0SBR

10 mm DIP Coded Rotary DIP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
10 mm DIP Coded Rotary DIP
Product Highlights:
  • Process sealed – withstands soldering and cleaning
  • Thru-hole and surface mount models
  • Crisp, positive detent ensures actuation
  • Computer and peripherals
Search Keywords: CRD10RM0SBR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse / C&K
  • Part No:
    CRD10RM0SBR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    853650
  • COO:
    KR
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Body Orientation:
    Straight
  • Actuator Style:
    Flush Screwdriver
  • Actuator Length:
    0 mm
  • Number of Positions:
    10
  • Pole Throw Configuration:
    SP10T
  • Mounting:
    Surface Mount
  • Terminal Type:
    Gull Wing
  • Contact Rating @ Voltage:
    0.4@20VAC 20VDC A
  • Contact Plating:
    Gold/Nickel
  • Terminal Pitch:
    2.54 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CRD10RM0SBR RoHS compliant?
Yes, CRD10RM0SBR is RoHS compliant.
What is the lead time for CRD10RM0SBR?
The standard lead time for CRD10RM0SBR is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,195
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
250
28 Weeks can ship 4/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$5.37
100
$5.26
250
$5.21
500
$4.60
750
$4.59
1,000 +
$4.58
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!