- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- CRD10RM0CK
CRD10RM0CK
Littelfuse/C&K
Switch DIP SP10T 10 Flush Screwdriver 20VAC 20VDC 0.4VA PC Pins 30000Cycles 2.54mm Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Switch DIP SP10T 10 Flush Screwdriver 20VAC 20VDC 0.4VA PC Pins 30000Cycles 2.54mm Thru-Hole Tube
Product Highlights:
- Process sealed – withstands soldering and cleaning
- Thru-hole and surface mount models
- Crisp, positive detent ensures actuation
- Computer and peripherals
Search Keywords: CRD10RM0CK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:CRD10RM0CK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Orientation:Straight
-
Actuator Style:Flush Screwdriver
-
Actuator Length:0 mm
-
Number of Positions:10
-
Pole Throw Configuration:SP10T
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Contact Plating:Gold
-
Terminal Pitch:2.54 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
78
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$2.534
25
$2.483
500
$1.761
2,500
$1.674
10,000
$1.623
50,000 +
$1.588
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments