Image is representational - see mfr. specs

CRD10CM0SB

Littelfuse/C&K

10 mm DIP Coded Rotary DIP

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
10 mm DIP Coded Rotary DIP
Search Keywords: CRD10CM0SB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    CRD10CM0SB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    853650
  • COO:
    KR
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1530
  • Body Orientation:
    Straight
  • Actuator Style:
    Flush Screwdriver
  • Actuator Length:
    0 mm
  • Number of Positions:
    10
  • Pole Throw Configuration:
    SP10T
  • Mounting:
    Surface Mount
  • Terminal Type:
    Gull Wing
  • Contact Rating @ Voltage:
    0.4@20VAC 20VDC A
  • Contact Plating:
    Gold/Nickel
  • Terminal Pitch:
    2.54 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 533
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
28 Weeks can ship 11/20/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$16.27
100
$16.23
250
$16.19
383
$16.15
765
$8.54
1,148
$5.87
1,530 +
$5.75
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!