- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- CRD10CM0AB
CRD10CM0AB
Littelfuse/C&K
10 mm DIP Coded Rotary DIP
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
10 mm DIP Coded Rotary DIP
Search Keywords: CRD10CM0AB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:CRD10CM0AB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
45 -
Body Orientation:Right Angle
-
Actuator Style:Flush Screwdriver
-
Actuator Length:0 mm
-
Number of Positions:10
-
Pole Throw Configuration:SP10T
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Contact Plating:Gold/Nickel
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
113
28 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
113
$11.93
225
$7.37
338
$5.83
450 +
$5.71
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments