- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- CR102JPRS215QF8
Littelfuse / C&K
CR102JPRS215QF8
Round Single Pole Specialty Rocker Switch
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse / C&K |
| Part No: | CR102JPRS215QF8 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 853650 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Mounting: | Panel Mount |
| Pole Throw Configuration: | 1P1T (SPST) |
| Switch Configuration: | OFF None ON |
| Contact Rating @ Voltage: | 16@125VAC A |
| Actuator Style: | Paddle Rocker |
| Actuator Color: | Red |
| Bezel Color: | Black |
| Illumination: | Red,Neon Lamp |
| Terminal Type: | Quick Connect |
| Body Orientation: | Straight |