Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

CR102J4RS215QF7

Round Single Pole Specialty Rocker Switch

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Round Single Pole Specialty Rocker Switch
Search Keywords: CR102J4RS215QF7
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: CR102J4RS215QF7
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Mounting: Panel Mount
Pole Throw Configuration: 1P1T (SPST)
Switch Configuration: OFF None ON
Contact Rating @ Voltage: 16@125VAC A
Actuator Style: Round Rocker
Actuator Color: Red
Bezel Color: Black
Illumination: Red,Neon Lamp
Terminal Type: Quick Connect
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CR102J4RS215QF7 RoHS compliant?
Yes, CR102J4RS215QF7 is RoHS compliant.
What is the lead time for CR102J4RS215QF7?
The standard lead time for CR102J4RS215QF7 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,864
Can Ship immediately
Minimum Order Quantity:
70
20 Weeks can ship 3/30/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
70
$3.17
300
$2.69
500
$2.46
1,000
$2.36
2,500
$2.35
5,000
$2.34
7,500
$2.33
10,000 +
$2.32
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!