- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- CR102J3RS215QF8
CR102J3RS215QF8
Littelfuse/C&K
Round Single Pole Specialty Rocker Switch
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Round Single Pole Specialty Rocker Switch
Search Keywords: CR102J3RS215QF8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:CR102J3RS215QF8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:16@125VAC A
-
Actuator Style:Round Rocker
-
Actuator Color:Red
-
Bezel Color:Black
-
Illumination:Red,Neon Lamp
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
20 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
10
$2.69
100
$2.18
250
$2.08
500
$2.02
1,000
$1.91
3,000
$1.86
5,000
$1.81
8,000 +
$1.79
Click for Quote
Log in
to unlock special pricing