Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

CR102J12S215QF

Round Single Pole Specialty Rocker Switch

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Round Single Pole Specialty Rocker Switch
Search Keywords: CR102J12S215QF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: CR102J12S215QF
Unit of Measure: Per Each
RoHS: Yes
HTS: 853650
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Mounting: Panel Mount
Pole Throw Configuration: 1P1T (SPST)
Switch Configuration: OFF None ON
Contact Rating @ Voltage: 16@125VAC A
Actuator Style: Round Rocker
Actuator Color: Black
Bezel Color: Black
Illumination: N/R
Terminal Type: Quick Connect
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CR102J12S215QF RoHS compliant?
Yes, CR102J12S215QF is RoHS compliant.
What is the lead time for CR102J12S215QF?
The standard lead time for CR102J12S215QF is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,350
Can Ship immediately
Minimum Order Quantity:
40
19 Weeks can ship 3/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
40
$1.91
100
$1.77
250
$1.67
500
$1.60
1,000
$1.53
3,000
$1.42
5,000
$1.37
8,000 +
$1.33
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!