- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- CN22J8GS305HQA8
Littelfuse / C&K
CN22J8GS305HQA8
Double Pole Power Rocker Switch
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:CN22J8GS305HQA8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
50 -
Mounting:Panel Mount
-
Pole Throw Configuration:2P1T (DPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:248.57@(CSA/UL) A
-
Actuator Style:Flat Rocker
-
Actuator Color:Green
-
Bezel Color:White
-
Illumination:Green,Neon Lamp
-
Terminal Type:Quick Connect
-
Body Orientation:Straight