- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- CN202J62S405PQA
CN202J62S405PQA
Littelfuse/C&K
Double Pole Power Rocker Switch
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Double Pole Power Rocker Switch
Search Keywords: CN202J62S405PQA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:CN202J62S405PQA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Panel Mount
-
Pole Throw Configuration:2P1T (DPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:248.57@(CSA/UL) A
-
Actuator Style:Flat Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
971
Can Ship immediately
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
15
$14.32
100
$14.29
250
$14.25
500
$14.22
1,000
$7.51
1,500
$5.16
2,000 +
$5.06
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments