Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

CN202J3RS215Q7

Double Pole Power Rocker Switch

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Double Pole Power Rocker Switch
Search Keywords: CN202J3RS215Q7
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: CN202J3RS215Q7
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Mounting: Panel Mount
Pole Throw Configuration: 2P1T (DPST)
Switch Configuration: OFF None ON
Contact Rating @ Voltage: 16@125VAC@(CSA/UL) A
Actuator Style: Curved Rocker
Actuator Color: Red
Bezel Color: Black
Illumination: Red,Neon Lamp
Terminal Type: Quick Connect
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CN202J3RS215Q7 RoHS compliant?
Yes, CN202J3RS215Q7 is RoHS compliant.
What is the lead time for CN202J3RS215Q7?
The standard lead time for CN202J3RS215Q7 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 714
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
500
20 Weeks can ship 3/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$7.37
100
$5.96
250
$5.36
500
$5.14
1,000
$5.13
1,500
$5.12
2,000 +
$5.10
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!