Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

CN202J3GS215Q7

Double Pole Power Rocker Switch

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Double Pole Power Rocker Switch
Search Keywords: CN202J3GS215Q7
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: CN202J3GS215Q7
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Mounting: Panel Mount
Pole Throw Configuration: 2P1T (DPST)
Switch Configuration: OFF None ON
Contact Rating @ Voltage: 16@125VAC@(CSA/UL) A
Actuator Style: Curved Rocker
Actuator Color: Green
Bezel Color: Black
Illumination: Green,Neon Lamp
Terminal Type: Quick Connect
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CN202J3GS215Q7 RoHS compliant?
Yes, CN202J3GS215Q7 is RoHS compliant.
What is the lead time for CN202J3GS215Q7?
The standard lead time for CN202J3GS215Q7 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 749
Ships today, if you order in
Minimum Order Quantity:
50
Order Increment:
50
20 Weeks can ship 4/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$3.267
50
$2.970
100
$2.910
250
$2.830
500
$2.770
1,000
$2.710
2,500 +
$2.630
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!