- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- CN202J12S215HQ
CN202J12S215HQ
Littelfuse/C&K
Double Pole Power Rocker Switch
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Double Pole Power Rocker Switch
Search Keywords: CN202J12S215HQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:CN202J12S215HQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Panel Mount
-
Pole Throw Configuration:2P1T (DPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:16@125VAC@(CSA/UL) A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,888
Can Ship immediately
Minimum Order Quantity:
10
20 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
10
$2.78
50
$2.65
100
$2.60
250
$2.53
500
$2.48
1,000
$2.42
2,500 +
$2.35
Click for Quote
Log in
to unlock special pricing