- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- CN201J62S405QA
CN201J62S405QA
Littelfuse/C&K
Double Pole Power Rocker Switch
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Double Pole Power Rocker Switch
Search Keywords: CN201J62S405QA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:CN201J62S405QA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Panel Mount
-
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:248.57@(CSA/UL) A
-
Actuator Style:Flat Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
201
Can Ship immediately
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
20
$7.83
100
$7.81
250
$7.79
500
$7.77
1,000
$4.12
1,500
$2.90
2,000 +
$2.84
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments