- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- CN201J12S215Q
CN201J12S215Q
Littelfuse/C&K
Double Pole Power Rocker Switch
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Double Pole Power Rocker Switch
Search Keywords: CN201J12S215Q
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:CN201J12S215Q
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Panel Mount
-
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:16@125VAC@(CSA/UL) A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,269
Can Ship immediately
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
20 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
15
$11.33
100
$11.30
250
$11.27
500
$11.24
1,000
$5.94
1,500
$4.08
2,000 +
$4.00
Click for Quote
Log in
to unlock special pricing