- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- CN201J11S215Q
CN201J11S215Q
Littelfuse/C&K
Double Pole Power Rocker Switch
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Double Pole Power Rocker Switch
Search Keywords: CN201J11S215Q
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:CN201J11S215Q
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Panel Mount
-
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:16@125VAC@(CSA/UL) A
-
Actuator Style:Curved Rocker
-
Actuator Color:White
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
411
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
20 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
50
$6.26
100
$6.16
250
$6.07
500
$3.73
750
$2.96
1,000 +
$2.90
Click for Quote
Log in
to unlock special pricing