- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- CM103J12S205QA
Littelfuse / C&K
CM103J12S205QA
Single Pole Power Rocker Switch
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Single Pole Power Rocker Switch
Search Keywords: CM103J12S205QA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:CM103J12S205QA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:248.57@(CSA/UL) A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Frequently Asked Questions
Is CM103J12S205QA RoHS compliant?
Yes, CM103J12S205QA is RoHS compliant.
What is the lead time for CM103J12S205QA?
The standard lead time for CM103J12S205QA is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
714
Can Ship immediately
Minimum Order Quantity:
25
20 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
25
$5.86
50
$4.09
100
$3.87
250
$3.78
500
$3.66
1,000
$3.65
3,000
$3.64
5,000 +
$3.63
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT