- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- CM102J3RS205QA8
CM102J3RS205QA8
Littelfuse/C&K
Single Pole Power Rocker Switch
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Single Pole Power Rocker Switch
Search Keywords: CM102J3RS205QA8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:CM102J3RS205QA8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:248.57@(CSA/UL) A
-
Actuator Style:Curved Rocker
-
Actuator Color:Red
-
Bezel Color:Black
-
Illumination:Red,Neon Lamp
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
961
Can Ship immediately
Minimum Order Quantity:
20
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
20
$4.38
50
$3.55
100
$3.54
250
$3.29
500
$3.11
1,000
$3.10
3,000
$2.96
5,000 +
$2.92
Click for Quote
Log in
to unlock special pricing