- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- CL102J9AS205QA7
CL102J9AS205QA7
Littelfuse/C&K
Single Pole Power Rocker Switch
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Single Pole Power Rocker Switch
Search Keywords: CL102J9AS205QA7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:CL102J9AS205QA7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:372.85 A
-
Actuator Style:Rocker
-
Actuator Color:Amber
-
Bezel Color:Black
-
Illumination:Amber,Neon Lamp
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
10
20 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
10
$2.27
50
$2.07
250
$1.99
500
$1.95
1,000
$1.91
3,000
$1.88
5,000
$1.86
8,000 +
$1.85
Click for Quote
Log in
to unlock special pricing