- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- CG105J12S205QF
CG105J12S205QF
Littelfuse/C&K
Single Pole Power Rocker Switch
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Single Pole Power Rocker Switch
Search Keywords: CG105J12S205QF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:CG105J12S205QF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:(On) Off (On)
-
Contact Rating @ Voltage:16@125VAC@(CSA/UL) A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
500
$7.43
1,000
$3.93
1,500
$2.77
2,000 +
$2.71
Click for Quote
Log in
to unlock special pricing