Available Replacements
ROHs Equivalent
CD16CM0SB
CD16CM0SB

Littelfuse/C&K

In Stock: 500

Minimum Order: 10

VIEW PRODUCT
Image is representational - see mfr. specs

Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 20VAC 20VDC 0.4VA Gull Wing 20000Cycles 2.54mm SMD Tube

+ see all

Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 20VAC 20VDC 0.4VA Gull Wing 20000Cycles 2.54mm SMD Tube
Search Keywords: CD16CM0SK
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    CD16CM0SK
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536509020
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    60
  • Body Orientation:
    Straight
  • Actuator Style:
    Flush Screwdriver
  • Actuator Length:
    0 mm
  • Number of Positions:
    16
  • Pole Throw Configuration:
    SP16T
  • Mounting:
    Surface Mount
  • Terminal Type:
    Gull Wing
  • Contact Rating @ Voltage:
    0.4@20VAC 20VDC A
  • Contact Plating:
    Gold/Nickel
  • Terminal Pitch:
    2.54 mm
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!