- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- CD16CL1CB
CD16CL1CB
Littelfuse/C&K
Switch DIP SP16T 16 Spindle 20VAC 20VDC 0.4VA PC Pins 20000Cycles 2.54mm Thru-Hole Tube
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Switch DIP SP16T 16 Spindle 20VAC 20VDC 0.4VA PC Pins 20000Cycles 2.54mm Thru-Hole Tube
Search Keywords: CD16CL1CB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:CD16CL1CB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
4000 -
Body Orientation:Straight
-
Actuator Style:Spindle
-
Actuator Length:3.2 mm
-
Number of Positions:16
-
Pole Throw Configuration:SP16T
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Contact Plating:Gold/Nickel
-
Terminal Pitch:2.54 mm
Product Guides
+
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.