- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- CD10RM0SKR
Available Replacements
ROHs Equivalent
Littelfuse / C&K
CD10RM0SKR
Switch DIP SP10T 10 Flush Screwdriver 20VAC 20VDC 0.4VA Gull Wing 20000Cycles 2.54mm SMD T/R
View Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description
+
Switch DIP SP10T 10 Flush Screwdriver 20VAC 20VDC 0.4VA Gull Wing 20000Cycles 2.54mm SMD T/R
Search Keywords: CD10RM0SKR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:CD10RM0SKR
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1 -
Body Orientation:Straight
-
Actuator Style:Flush Screwdriver
-
Actuator Length:0 mm
-
Number of Positions:10
-
Pole Throw Configuration:SP10T
-
Mounting:Surface Mount
-
Terminal Type:Gull Wing
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Contact Plating:Gold/Nickel
-
Terminal Pitch:2.54 mm
Product Guides
+
Frequently Asked Questions
Is CD10RM0SKR discontinued?
Yes, CD10RM0SKR from Littelfuse / C-K is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is CD10RM0SKR RoHS compliant?
No, CD10RM0SKR is not RoHS compliant.
What is the lead time for CD10RM0SKR?
The standard lead time for CD10RM0SKR is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.