- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- CD10RM0SBR
Littelfuse / C&K
CD10RM0SBR
8 mm DIP Coded Rotary DIP
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
8 mm DIP Coded Rotary DIP
Search Keywords: CD10RM0SBR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:CD10RM0SBR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Reel Pack:
800 -
Body Orientation:Straight
-
Actuator Style:Flush Screwdriver
-
Actuator Length:0 mm
-
Number of Positions:10
-
Pole Throw Configuration:SP10T
-
Mounting:Surface Mount
-
Terminal Type:Gull Wing
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Contact Plating:Gold/Nickel
-
Terminal Pitch:2.54 mm
Product Guides
+
Frequently Asked Questions
Is CD10RM0SBR RoHS compliant?
Yes, CD10RM0SBR is RoHS compliant.
What is the lead time for CD10RM0SBR?
The standard lead time for CD10RM0SBR is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
800
can ship 12/11/26
1,600
can ship 1/13/27
Minimum Order Quantity:
50
25 Weeks
can ship
3/4/27
Price (USD)
Qty
Unit Price
50
$5.44
100
$5.33
250
$5.28
800
$5.23
1,600
$5.22
3,200
$5.20
5,600 +
$5.19
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT