- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- CD10RM0CK
CD10RM0CK
Littelfuse/C&K
Switch DIP SP10T 10 Flush Screwdriver 20VAC 20VDC 0.4VA PC Pins 20000Cycles 2.54mm Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Switch DIP SP10T 10 Flush Screwdriver 20VAC 20VDC 0.4VA PC Pins 20000Cycles 2.54mm Thru-Hole Tube
Search Keywords: CD10RM0CK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:CD10RM0CK
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Body Orientation:Straight
-
Actuator Style:Flush Screwdriver
-
Actuator Length:0 mm
-
Number of Positions:10
-
Pole Throw Configuration:SP10T
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Contact Plating:Gold/Nickel
-
Terminal Pitch:2.54 mm
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
1
$13.167
10
$11.970
25
$3.990
100
$3.340
300
$2.930
600
$2.630
1,000 +
$2.460
Click for Quote
Log in
to unlock special pricing