- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- CD10RM0CB
CD10RM0CB
Littelfuse/C&K
8 mm DIP Coded Rotary DIP
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
8 mm DIP Coded Rotary DIP
Search Keywords: CD10RM0CB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:CD10RM0CB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Body Orientation:Straight
-
Actuator Style:Flush Screwdriver
-
Actuator Length:0 mm
-
Number of Positions:10
-
Pole Throw Configuration:SP10T
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Contact Plating:Gold/Nickel
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
420
can ship 8/3/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
75
18 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
5
$9.97
25
$7.57
50
$7.50
75
$7.26
150
$7.09
225
$7.06
300 +
$6.56
Click for Quote
Log in
to unlock special pricing