Available Replacements
ROHs Equivalent
CD10RK1AB
CD10RK1AB

Littelfuse/C&K

In Stock: 210

Minimum Order: 25

VIEW PRODUCT
Image is representational - see mfr. specs

Switch DIP SP10T 10 Knob 20VAC 20VDC 0.4VA PC Pins 20000Cycles 2.54mm Thru-Hole Tube

+ see all

Datasheet Accessories

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Switch DIP SP10T 10 Knob 20VAC 20VDC 0.4VA PC Pins 20000Cycles 2.54mm Thru-Hole Tube
Search Keywords: CD10RK1AK
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    CD10RK1AK
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536509020
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Body Orientation:
    Right Angle
  • Actuator Style:
    Knob
  • Actuator Length:
    5.59 mm
  • Number of Positions:
    10
  • Pole Throw Configuration:
    SP10T
  • Mounting:
    Through Hole
  • Terminal Type:
    PC Pins
  • Contact Rating @ Voltage:
    0.4@20VAC 20VDC A
  • Contact Plating:
    Gold/Nickel
  • Terminal Pitch:
    2.54 mm
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!