- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- CD10RK1AB
CD10RK1AB
Littelfuse/C&K
Switch DIP SP10T 10 Knob 20VAC 20VDC 0.4VA PC Pins 20000Cycles 2.54mm Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Switch DIP SP10T 10 Knob 20VAC 20VDC 0.4VA PC Pins 20000Cycles 2.54mm Thru-Hole Tube
Search Keywords: CD10RK1AB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:CD10RK1AB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Orientation:Right Angle
-
Actuator Style:Knob
-
Actuator Length:5.59 mm
-
Number of Positions:10
-
Pole Throw Configuration:SP10T
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Contact Plating:Gold/Nickel
-
Terminal Pitch:2.54 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
210
Can Ship immediately
Minimum Order Quantity:
25
Price (USD)
Qty
Unit Price
25
$9.32
50
$8.54
100
$8.29
250
$7.53
500
$7.33
1,000 +
$6.94
Click for Quote
Log in
to unlock special pricing