- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- CD10CM0CB
CD10CM0CB
Littelfuse/C&K
8 mm DIP Coded Rotary DIP
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
8 mm DIP Coded Rotary DIP
Search Keywords: CD10CM0CB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:CD10CM0CB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Body Orientation:Straight
-
Actuator Style:Flush Screwdriver
-
Actuator Length:0 mm
-
Number of Positions:10
-
Pole Throw Configuration:SP10T
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Contact Plating:Gold/Nickel
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
18 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
75
$9.41
150
$5.79
225
$4.59
300 +
$4.49
Click for Quote
Log in
to unlock special pricing