- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- CD08RM0SB
Littelfuse / C&K
CD08RM0SB
8 mm DIP Coded Rotary DIP
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:CD08RM0SB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Body Orientation:Straight
-
Actuator Style:Flush Screwdriver
-
Actuator Length:0 mm
-
Number of Positions:8
-
Pole Throw Configuration:SP8T
-
Mounting:Surface Mount
-
Terminal Type:Gull Wing
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Contact Plating:Gold/Nickel
-
Terminal Pitch:2.54 mm