Image is representational - see mfr. specs

CCM03-3754LFTR102

Littelfuse/C&K

Conn SIM/SAM M 6 POS 2.54mm Solder RA SMD 1A T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Conn SIM/SAM M 6 POS 2.54mm Solder RA SMD 1A T/R
Search Keywords: CCM033754LFTR102
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    CCM03-3754LFTR102
  • Alias/AKA:
    Y1133-3754ALFT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    ?
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1000
  • Type:
    SIM/SAM
  • Body Orientation:
    Right Angle
  • Mounting:
    Surface Mount
  • Gender:
    M
  • Pitch:
    2.54 mm
  • Number of Contacts:
    6
  • Termination Method:
    Solder
  • Operating Temperature:
    -40 to 85 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 14,000
Ships today, if you order in
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
100
14 Weeks can ship 9/2/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$10.66
250
$10.63
500
$10.61
1,250
$10.58
2,500
$5.41
3,750
$3.68
5,000 +
$3.60
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!