- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Memory Card ›
- CCM033754LFTR102
CCM033754LFTR102
Littelfuse/C&K
Conn SIM/SAM M 6 POS 2.54mm Solder RA SMD 1A T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn SIM/SAM M 6 POS 2.54mm Solder RA SMD 1A T/R
Search Keywords: CCM033754LFTR102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:CCM033754LFTR102
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Reel Pack:
1000 -
Type:SIM/SAM
-
Body Orientation:Right Angle
-
Mounting:Surface Mount
-
Gender:M
-
Pitch:2.54 mm
-
Number of Contacts:6
-
Termination Method:Solder
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,000
Can Ship immediately
MOQ for In Stock Qty:
5000
MOQ for out of Stock Qty:
5000
14 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
100
$11.07
250
$10.90
500
$10.74
1,250
$10.58
2,500
$5.41
3,750
$3.68
5,000 +
$3.60
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments