- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Memory Card ›
- CCM03-3505LFTR122
Littelfuse / C&K
CCM03-3505LFTR122
Conn SIM/SAM M 6 POS 2.54mm Solder RA SMD 1A T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Conn SIM/SAM M 6 POS 2.54mm Solder RA SMD 1A T/R
Search Keywords: CCM033505LFTR122
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse / C&K |
| Part No: | CCM03-3505LFTR122 |
| Alias/AKA: | Y1132-3505ALFT |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
1200 |
| Type: | SIM/SAM |
| Body Orientation: | Right Angle |
| Mounting: | Surface Mount |
| Gender: | M |
| Pitch: | 2.54 mm |
| Number of Contacts: | 6 |
| Termination Method: | Solder |
| Operating Temperature: | -40 to 85 °C |
Product Guides
+
Frequently Asked Questions
Is CCM03-3505LFTR122 RoHS compliant?
Yes, CCM03-3505LFTR122 is RoHS compliant.
What is the lead time for CCM03-3505LFTR122?
The standard lead time for CCM03-3505LFTR122 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
15 Weeks
can ship
2/26/27
Price (USD)
Qty
Unit Price
1,500
$4.79
3,000
$2.53
4,500
$1.74
6,000 +
$1.70
Click for Quote
Log in
to unlock special pricing