Image is representational - see mfr. specs

CCM03-3009LFTR102

Littelfuse/C&K

Conn SIM/SAM M 6 POS 2.54mm Solder RA SMD 1A T/R

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Reel Embalagem
Certificate of Compliance Guarantee
Descrição +
Conn SIM/SAM M 6 POS 2.54mm Solder RA SMD 1A T/R
Search Keywords: CCM033009LFTR102
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Littelfuse/C&K
  • Número do item:
    CCM03-3009LFTR102
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1000
  • Type:
    SIM/SAM
  • Body Orientation:
    Right Angle
  • Mounting:
    Surface Mount
  • Pitch:
    2.54 mm
  • Gender:
    M
  • Number of Contacts:
    6
  • Maximum Current Rating:
    1 A
  • Operating Temperature:
    -40 to 85 °C
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 8,100
Pode ser enviado imediatamente
MOQ para qtd. em estoque:
100
MOQ para qtd. fora de estoque:
750
8 Weeks Pode enviar 3/8/26
Adicionar ao carrinho
PRICE (USD)
QTD
Unit Price
100
$6.56
250
$6.46
500
$6.36
750
$6.26
1 500
$3.30
2 250
$2.27
3 000 +
$2.22
Click for Quote
Conecte-se para desbloquear preços especiais

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!