- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Memory Card ›
- CCM03-3004LFTR102
Littelfuse / C&K
CCM03-3004LFTR102
Conn SIM/SAM M 8 POS 2.54mm Solder RA SMD 1A T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Conn SIM/SAM M 8 POS 2.54mm Solder RA SMD 1A T/R
Search Keywords: CCM033004LFTR102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:CCM03-3004LFTR102
-
Alias/AKA:Y1132-3004ALFT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Frequently Asked Questions
Is CCM03-3004LFTR102 RoHS compliant?
Yes, CCM03-3004LFTR102 is RoHS compliant.
What is the lead time for CCM03-3004LFTR102?
The standard lead time for CCM03-3004LFTR102 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,000
Ships today, if you order in
8 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
1
$6.72
250
$6.70
500
$6.68
750
$6.67
1,500
$3.52
2,250
$2.42
3,000 +
$2.38
Click for Quote
Log in
to unlock special pricing