- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Memory Card ›
- CCM03-3003LFTR102
Littelfuse / C&K
CCM03-3003LFTR102
Conn SIM/SAM M 8 POS 2.54mm Solder ST SMD Automotive 1A T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:CCM03-3003LFTR102
-
Alias/AKA:Y1132-3003ALFT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:?
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Type:SIM/SAM
-
Body Orientation:Straight
-
Mounting:Surface Mount
-
Gender:M
-
Pitch:2.54 mm
-
Number of Contacts:8
-
Termination Method:Solder
-
Operating Temperature:-40 to 85 °C