Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

CCM03-3002LFTR102

Conn SIM/SAM M 6 POS 2.54mm Solder RA SMD Automotive 1A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Conn SIM/SAM M 6 POS 2.54mm Solder RA SMD Automotive 1A
Search Keywords: CCM033002LFTR102
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse / C&K
  • Part No:
    CCM03-3002LFTR102
  • Alias/AKA:
    Y1132-3002ALFT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    ?
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Type:
    SIM/SAM
  • Body Orientation:
    Right Angle
  • Mounting:
    Surface Mount
  • Gender:
    M
  • Pitch:
    2.54 mm
  • Number of Contacts:
    6
  • Termination Method:
    Solder
  • Operating Temperature:
    -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CCM03-3002LFTR102 RoHS compliant?
Yes, CCM03-3002LFTR102 is RoHS compliant.
What is the lead time for CCM03-3002LFTR102?
The standard lead time for CCM03-3002LFTR102 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13,400
Ships today, if you order in
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
1000
Order Increment:
1000
8 Weeks can ship 11/16/26
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$6.54
1,500
$3.45
2,250
$2.37
3,000 +
$2.33
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!