help desk software
Image is representational - see mfr. specs

CA24J137207HQ

Littelfuse/C&K

Illuminated Power Rocker Switch

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Illuminated Power Rocker Switch
Search Keywords: CA24J137207HQ
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    CA24J137207HQ
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    2P1T (DPST)
  • Switch Configuration:
    OFF None ON
  • Contact Rating @ Voltage:
    186.42 A
  • Actuator Style:
    Rocker
  • Actuator Color:
    Red Translucent
  • Bezel Color:
    Black
  • Illumination:
    Red,Neon Lamp
  • Terminal Type:
    Quick Connect
  • Body Orientation:
    Straight
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 182
Ships today, if you order in
Minimum Order:
10
ADD TO CART
Price (USD)
Qty
Unit Price
10
$9.52
40
$9.33
75
$9.17
150
$8.99
500
$8.80
2,500
$7.78
10,000 +
$7.37
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments