- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- CA04J167207PQ
CA04J167207PQ
Littelfuse/C&K
Illuminated Power Rocker Switch
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Illuminated Power Rocker Switch
Search Keywords: CA04J167207PQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:CA04J167207PQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:186.42 A
-
Actuator Style:Rocker
-
Actuator Color:Green Translucent
-
Bezel Color:Black
-
Illumination:Green,Neon Lamp
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
74
Can Ship immediately
Minimum Order Quantity:
25
Price (USD)
Qty
Unit Price
25
$9.86
50
$9.42
100
$9.15
250
$8.65
500
$8.42
1,000 +
$8.29
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT