- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- CA04J137207Q
CA04J137207Q
Littelfuse/C&K
Illuminated Power Rocker Switch
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Illuminated Power Rocker Switch
Search Keywords: CA04J137207Q
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:CA04J137207Q
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:186.42 A
-
Actuator Style:Rocker
-
Actuator Color:Red Translucent
-
Bezel Color:Black
-
Illumination:Red,Neon Lamp
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
723
Can Ship immediately
Minimum Order Quantity:
25
Price (USD)
Qty
Unit Price
25
$6.97
50
$6.86
100
$6.53
250
$5.89
500
$5.66
1,000
$5.51
2,500 +
$4.74
Click for Quote
Log in
to unlock special pricing