- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- CA02J13207Q
CA02J13207Q
Littelfuse/C&K
Power Rocker Switch
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Power Rocker Switch
Search Keywords: CA02J13207Q
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:CA02J13207Q
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:372.85 A
-
Actuator Style:Rocker
-
Actuator Color:Red
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
448
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$5.50
100
$5.01
250
$4.69
500
$4.34
1,000
$4.21
2,500
$3.63
5,000 +
$3.58
Click for Quote
Log in
to unlock special pricing