Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

C331-8754-000H

Contact M Crimp ST Cable Mount 28AWG

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Contact M Crimp ST Cable Mount 28AWG
Search Keywords: C3318754000H
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: C331-8754-000H
Alias/AKA: , 340107803B
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: FR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Gender: M
Wire Size: 28 AWG
Contact Material: Copper Alloy
Contact Plating: Gold over Copper
Maximum Current Rating: 3.5 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is C331-8754-000H RoHS compliant?
Yes, C331-8754-000H is RoHS compliant.
What is the lead time for C331-8754-000H?
The standard lead time for C331-8754-000H is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Ships today, if you order in Buy all 4 in-stock or the regular minimum order quantity of 5
On Order:
1,000   can ship 12/10/26
2,000   can ship 3/15/27
Stock lot only:
4
Minimum Order Quantity:
5
18 Weeks can ship 3/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$11.407
5
$10.370
50
$6.950
100
$6.460
250
$6.080
500
$5.770
1,000
$4.960
2,500
$4.940
5,000 +
$4.920
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!