- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- C330-8995-101D
Littelfuse / C&K
C330-8995-101D
Large Male Pin Crimp Contact
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:C330-8995-101D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Contact Type:Machined Signal3468
-
Gender:PIN3470
-
Contact Size:N/A
-
Wire Size:18-20 AWG
-
Contact Material:N/A
-
Contact Plating:N/A
-
Maximum Current Rating:7.5 A
-
Termination Method:Crimp3483