- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- C252-8844-000H
Littelfuse / C&K
C252-8844-000H
Contact SKT Crimp ST Cable Mount 14-28AWG
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:C252-8844-000H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Contact Type:N/A
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:14-28 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Gold
-
Maximum Current Rating:N/A
-
Termination Method:Crimp