- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- C122J11S2WCQA
Littelfuse / C&K
C122J11S2WCQA
Switch Rocker ON OFF SPST Wire Wrap Rocker 15A 250VAC
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:C122J11S2WCQA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:15@125VAC@(CSA/UL) A
-
Actuator Style:Rocker
-
Actuator Color:White
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Wire Wrap
-
Body Orientation:Straight
-
This product is discontinued, but still in stock.